TDK B57820M841A4

Thermistor NTC 843.2 Ohm 5% 2-Pin Surface Mount Solder Pad 3550K >= -3.5 Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57820M841A4.

Future Electronics

Datasheet20 pages7 years ago
Datasheet18 pages13 years ago

_legacy Avnet

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TDK B57820M841A4 provided by its distributors.

Thermistor NTC 843.2 Ohm 5% 2-Pin Surface Mount Solder Pad 3550K >= -3.5 Bulk
Thermistor NTC 843.2Ohm 5% 2-Pin Bulk
NTC Thermistor, 843.2ohm, Chassis Mount
NTC THERMISTOR M 820/840 /A 4 5%
NTC THERMISTOR 840 OHM 5% COIN
NTC Thermistors 77 Ohms 3550 1.5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57820-M841-A4
  • B57820M 841A 4
  • B57820M841A-4