TDK B57621C5102J062

Thermistor NTC 1K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3440K T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57621C5102J062.

TME

Datasheet25 pages7 years ago

IHS

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-07-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos 1kOhms 300mW 1206 Measurement NTCThermistor; 10s; 1.6 x 1.3 x 3.2mm

Descriptions

Descriptions of TDK B57621C5102J062 provided by its distributors.

Thermistor NTC 1K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3440K T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=1kΩ, Resistance Tolerance (at 25°C)=±10%
Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 1.6mm 125C 300mW 3440K
Thermistor NTC 1000Ohm ±5% 2-Pin 1206 Blister T/R
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 1K, 1206; Zero Power Resistance At 25°C:1Kohm; Product Range:B57621C5 Series; Thermistor Mounting:Smd; Beta Value (K):3450K; Thermistor Case Style:1206 [3216 Metric]; Thermistor Terminals:-; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B57621C5102J062

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos