TDK B57451V5333J062

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K >= -3.5 T/R Automotive
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57451V5333J062.

TDK

Datasheet27 pages7 years ago
Datasheet0 pages0 years ago

IHS

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3920K -4.5 to -4 T/R Automotive
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 33KOhm 10% 2-Pin 0805 Blister T/R
Thermistor NTC 33KOhm 2% 2-Pin 0805 Paper T/R
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 Blister T/R

Descriptions

Descriptions of TDK B57451V5333J062 provided by its distributors.

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K >= -3.5 T/R Automotive
TR CARDBOARD 7INCH 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 1.25mm 150C 210mW 3980K
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=33kΩ, Resistance Tolerance (at 25°C)=±3%
THERMISTOR NTC 33KOHM 3940K 0805
Thermistor, Ntc, 33Kohm, 5%, 0805; Zero Power Resistance At 25°C:33Kohm; Product Range:B57451V5 Series; Thermistor Mounting:Smd; Beta Value (K):4000K; Thermistor Case Style:0805 [2012 Metric]; Thermistor Terminals:-; Operating Rohs Compliant: Yes |Epcos B57451V5333J062
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos