TDK B57237S600M51

Thermistor, ICL NTC, 60 Ohm, 15 mm, 2 A, B57237S0

Price and Stock

DistributorSKUMinPkg
AvnetB57237S0600M05102K
19h
North Star MicroNS-B57237S600M51Contact
>1wk

Related Parts

Inrush Current Limiters S 234/60/M 51 NTC Thermistor
Bulk 2 RoHS Compliant NTC Thermistor 15mm 4A 170C 3.2W

Descriptions

Descriptions of TDK B57237S600M51 provided by its distributors.

Thermistor, ICL NTC, 60 Ohm, 15 mm, 2 A, B57237S0
NTC THERMISTOR S 237/60 /M 51
ICL 60 OHM 20% 2A 15MM
NTC THERMISTOR 6R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S600-M51
  • B57237S 600M 51