Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57211P0509M351

NTC Inrush Current Limiters, Resistance (at 25℃)=5Ω, Maximum Current=5A

$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57211P0509M351.

IHS

Datasheet20 pages12 years ago

TDK

Ciiva

EPCOS

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B57211P0509M351 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 5ohm, Through Hole Mount
Radial 2 Through Hole NTC THERMISTOR NTC Thermistor 7mm 6A 170C 3.8W
S238 Series Ø16mm 5 O ±20% 6.4 A LS=7.5mm Inrush Current Limiting NTC Thermistor
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL155R006
NTC Thermistor, 50J, 5ohm, Through Hole Mount
VishaySL125R005
Thermistor, Icl Ntc, 5 Ohm, -20%-+20%; |Ametherm SL12 5R005

Descriptions

Descriptions of TDK B57211P0509M351 provided by its distributors.

NTC Inrush Current Limiters, Resistance (at 25℃)=5Ω, Maximum Current=5A
Icl Ntc Thermistor, 5Ohm, 5A; |EPCOS (TDK) B57211P0509M351
5Ω 7Ω(Max) Through hole mounting 6mm(width)*6mm(height)
Thermistor, ICL NTC, 5 Ohm, 13 mm, 5 A, B57211P0
Inrush current limiters include PTC and NTC Thermistors.
85004001,热敏电阻, ICL NTC, 5Ω, 5A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos