What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57234S150M

Thermistor, ICL NTC, 15 Ohm, 15 mm, 3 A, B57234S0
$ 0.922

Price and Stock

Related Parts

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 15ohm, Through Hole Mount
Epcos 15Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 16 Ohm 20% 2-Pin Radial 3165K Bulk Automotive
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount
Thermistor NTC 16 Ohm 15% 2-Pin Radial Bulk

Descriptions

Descriptions of TDK B57234S150M provided by its distributors.

Thermistor, ICL NTC, 15 Ohm, 15 mm, 3 A, B57234S0
NTC THERMISTOR 15 OHM 20%
NTC THERMISTOR S 234/15 /M 51
NTC INRUSH DISK 15 20%
15R 20% 3.6W EPCOS DC0104

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57234-S150-M
  • B57234S 150M