What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57238S150M

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 15ohm, Through Hole Mount
$ 0.696
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S150M.

element14 APAC

Datasheet0 pages0 years ago
Datasheet15 pages17 years ago

Future Electronics

Newark

Farnell

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Epcos 15Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor PTC B5986 series 15Ohm 25% 2-Pin Cardboard Strip
NTC Thermistor, 15ohm, Through Hole Mount
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
15¦¸ Through hole mounting
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57238S150M provided by its distributors.

INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 15ohm, Through Hole Mount
Thermistor NTC 15 Ohm 20% 2-Pin Radial 3165K Bulk Automotive
B57238 Series 15 Ohms 20% 4.4Amps 3165k NTC Thermistor
Thermistor, ICL NTC, 15 Ohm, 16 mm, 4.4 A, B57238S0
THERMISTOR, NTC, 15R, 4.4A; Thermistor Type:NTC; Resistance:15ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):3165K; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Current Max:4.4A; Lead Length:32mm; Lead Spacing:7.5mm; Operating Temperature Max:170°C; Operating Voltage:265V; Package / Case:Radial; Power Dissipation Ptot Max:3.9W; Resistance Tolerance:± 20%; Series:B57238; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S150-M
  • B57238-S150M
  • B57238S 150M
  • B57238S150M.