What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata NTPA7160LBMB0

Thermistor NTC 16 Ohm 15% 2-Pin Radial Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NTPA7160LBMB0.

IHS

Datasheet3 pages4 years ago

Ciiva

_legacy Avnet

Arrow Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-02-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-30
LTD Date2019-09-30

Related Parts

NTC Thermistor, 15ohm, Through Hole Mount
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
15¦¸ Through hole mounting
Thermistor NTC 15Ohm 10% 2-Pin Radial Bulk

Descriptions

Descriptions of Murata NTPA7160LBMB0 provided by its distributors.

Thermistor NTC 16 Ohm 15% 2-Pin Radial Bulk
PTC Thermistor, 16ohm, Through Hole Mount
NTC Thermistors NTPA7160LBMB0
ICL 16 OHM 15% 1.2A 7MM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH