Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57211P0200M301

NTC Inrush Current Limiters, Resistance (at 25℃)=20Ω, Maximum Current=3A
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57211P0200M301.

IHS

Datasheet20 pages12 years ago

TDK

Newark

Ciiva

Inventory History

3 month trend:
-73.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 20 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
Epcos 22Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 22ohm, Through Hole Mount
TE ConnectivityRXEF005
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bulk
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
Thermistor NTC 22Ohm 5% 2-Pin Bulk

Descriptions

Descriptions of TDK B57211P0200M301 provided by its distributors.

NTC Inrush Current Limiters, Resistance (at 25℃)=20Ω, Maximum Current=3A
NTC Thermistor, 20ohm, Through Hole Mount
20Ω 7Ω~50Ω Through hole mounting 6mm(width)*6mm(height)
Thermistor NTC 20Ohm 20% 2-Pin Radial Bulk
Thermistor, ICL NTC, 20 Ohm, 13 mm, 3 A, B57211P0
Thermistor, Disc, Ntc, 20 Ohm, 20%
Inrush current limiters include PTC and NTC Thermistors.
NTC, INRUSH CURRENT LIMITER 20 OHMS
THERMISTOR, DISC, NTC, 20 OHM, 20%; Product Range: B57211P0 Series; Disc Size: 13mm; Zero Power Resistance at 25°C: 20ohm; Approvals: UL; Maximum Energy Rating at 25°C: -; Maximum Steady State Current at 25°C: 3A; SVHC: No SVHC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos