TDK B57236S200M

Thermistor NTC 20 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57236S200M.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 20 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
TE ConnectivityRXEF005
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bulk
NTC Inrush Current Limiters, Resistance (at 25℃)=20Ω, Maximum Current=3A
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk
Thermistor NTC 22Ohm 5% 2-Pin Bulk
Thermistor NTC 22 Ohm 10% 2-Pin Radial 2900K >= -3.5 Cassette

Descriptions

Descriptions of TDK B57236S200M provided by its distributors.

Thermistor NTC 20 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
Thermistor, ICL NTC, 20 Ohm, 11.5 mm, 2.8 A, B57236S0
Type S236 NTC thermistor; ICL; 20R 170degC
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:20ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):3065K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:11.5mm; Current Max:3.3A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57236-S200-M
  • B57236S 200 M
  • B57236S 200M