TDK B57164K470K

Epcos B57164-K470-K 47R ±10% 125°C NTC Thermistor K164 Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K470K.

_legacy Avnet

Datasheet24 pages17 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-8.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK B57164K470K provided by its distributors.

Epcos B57164-K470-K 47R ±10% 125°C NTC Thermistor K164 Series
Thermistor NTC 47Ohm 10% 2-Pin Radial Bulk
NTC Thermistor, 47ohm, Through Hole Mount
NTC THERMISTOR 47 OHM 10% DISC
NTC THERMISTOR K 164/47 /K 10 %
NTC Thermistors 47 Ohms 3000 3%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K470-K
  • B57164K 470K