TDK B43630A2228M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 8.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43630A2228M000.

IHS

Datasheet20 pages9 years ago

Newark

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK B43630A2228M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2.2mF 200V
CAP, 2200µF, 200V, ALU ELEC, SNAP-IN; Capacitance: 2200µF; Voltage Rating: 200V; Product Range: B43630 Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitanc; Available until stocks are exhausted Alternative available
CAP, ALU ELEC, 2200UF, 200V, SNAP-IN; Capacitance:2200µF; Voltage(DC):200V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Diameter:30mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos