TDK B43544E2397M062

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF
$ 3.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43544E2397M062.

TDK

Datasheet23 pages6 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B43544E2397M062 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF
Snap-in, Multi Pin, Large Size Capacitors, 390µF/250V DC, 25mm dia x 30mm length
390¦ÌF 250V ¡À20% 10mm 180m¦¸@ 100Hz 3000h@ 105¡ãC 1.44A@ 100Hz , 25mm*30mm*32mm
Cap, 390Μf, 250V, Alu Elec, Snap-In; Capacitance:390Μf; Voltage Rating:250V; Product Range:B43544 Series; Lifetime @ Temperature:3000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Rohs Compliant: Yes |EPCOS (TDK) B43544E2397M062

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos