TDK B43541B2108M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 4.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43541B2108M000.

Newark

Datasheet24 pages9 years ago

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK B43541B2108M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ALUMINIUM ELECTROLYTIC SNAP-IN 200V 1000UF
1mF 200V ¡À20% 10mm 95m¦¸@ 100Hz 8000h@ 85¡ãC 3.99A@ 100Hz , 30mm*42mm
卤20% 3.99A@100Hz 10mm 200V 95m惟@100Hz 1000uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
Cap, 1000Μf, 200V, Alu Elec, Snap-In; Capacitance:1000Μf; Voltage Rating:200V; Product Range:B43541 Series; Lifetime @ Temperature:8000 Hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Rohs Compliant: Yes |Epcos B43541B2108M000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos