TDK B41456B9479M

Electrolytic Capacitor, Long Life, B41456 Series, 47000 F, 20%, 100 V, 76.9 mm, 0.0085 ohm
$ 87.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41456B9479M.

IHS

Datasheet17 pages13 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConE32D800CPN473MDD0M
U32D Series 47000 uF 80 V 20% Screw Mount Radial Aluminum Electrolytic Capacitor
KYOCERA AVXLNR1E473MSE
Cap Aluminum Lytic 47000uF 25V 20% (35 X 100mm) Screw Terminal 8200mA 5000h 85C Bulk
NichiconLNR1J473MSE
Cap Aluminum Lytic 47000uF 63V 20% (51 X 120mm) Screw Terminal 11700mA 5000h 85C Bulk
NichiconLNT1H473MSE
Cap Aluminum Lytic 47000uF 50V 20% (63.5 X 100mm) Screw Terminal 9900mA 2000h 105C Bulk
United Chemi-ConE36D800HPN473ME92M
Capacitor U36D Series, 80V, 47000 Uf, 20% , Rohs |Chemi-Con E36D800HPN473ME92M
United Chemi-ConE36D800HLN473ME92M
SERIES: U36D; VOLT: 80; CAP: 47000; DIA X LENGTH: 76X92; PACKAGING: LG

Descriptions

Descriptions of TDK B41456B9479M provided by its distributors.

Electrolytic Capacitor, Long Life, B41456 Series, 47000 F, 20%, 100 V, 76.9 mm, 0.0085 ohm
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47mF 100V
Aluminum Electrolytic Capacitors - Screw Terminal 47000uf 100volts 76.9x143.2mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount
Cap Aluminum Lytic 47000uF 100V 20% (76.9 X 143.2mm) Screw Terminal 0.003 Ohm 24000mA 12000h 85C
CAPACITOR, 47000UF, 100V; Capacitor Application:General Purpose; Capacitance:47000µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.0085ohm; Life Time @ Temperature:12000 hours @ 85°C; Height:143.2mm; Diameter:76.9mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Chassis; Lead Spacing:31.7mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:24A; Climatic Category:40/085/56; External Length / Height:143.2mm; Impedance:7.1mohm; No. of Pins:2; Operating Lifetime:12000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Temperature:85°C; Terminal Type:M6 Stud; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41456-B9479-M
  • B41456-B9479M
  • B41456B9479M.