TDK B41456B4100M

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100mF 16V
$ 18.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41456B4100M.

IHS

Datasheet17 pages13 years ago

TME

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23

Related Parts

United Chemi-ConE36D250HLS104MC79M
SERIES: 36D; VOLT: 25; CAP: 100000; DIA X LENGTH: 50X79; PACKAGING: LG
NichiconLNT1C104MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 16V 100000muF ±20% 2.008Dia 51.00mm
United Chemi-ConE32D500HPN104MDA5M
Cap Aluminum Lytic 0.1F 50V 20%( 63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105C
United Chemi-ConE36D500LPN104TEA5N
SERIES: 36DA; VOLT: 50; CAP: 100000; DIA X LENGTH: 76X105; PACKAGING: LG
United Chemi-ConE36D350LPN104TDA5M
36D SERIES 35V 100,000uF 63X104MM 85'C SCREW TYPE ALUMINUM ELECTROLYTIC CAP
United Chemi-ConE36D350LPN104TDA5N
SERIES: 36DA; VOLT: 35; CAP: 100000; DIA X LENGTH: 63X105; PACKAGING: LG

Descriptions

Descriptions of TDK B41456B4100M provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100mF 16V
Cap Aluminum Lytic 0.1F 16V 20% (51.6 X 80.7mm) Screw Terminal 0.005 Ohm 14000mA 12000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
Capacitor, Alum Electrolytic, Cap 0.1 F, 16 VDC, Screw Terminal, 51.6X80.7 mm | EPCOS B41456B4100M
CAPACITOR, 100000UF, 16V; Capacitor Application:General Purpose; Capacitance:0.1F; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.01ohm; Life Time @ Temperature:12000 hours @ 85°C; Height:80.7mm; Diameter:51.6mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Chassis; Lead Spacing:22.7mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:14A; Climatic Category:40/085/56; External Length / Height:80.7mm; Impedance:8.2mohm; No. of Pins:2; Operating Lifetime:12000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Temperature:85°C; Terminal Type:M5 Screw; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41456-B4100-M