Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B41252A7688M000

Cap Aluminum 6800uF 35V 20% (22 X 40mm) 10mm 2610mA 2000 hr 105°C Bulk
$ 3.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41252A7688M000.

Newark

Datasheet21 pages13 years ago
Datasheet24 pages10 years ago
Datasheet0 pages0 years ago

Ciiva

Inventory History

3 month trend:
-39.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Yageo GroupELH688M035AR2AA
Cap Aluminum 6800uF 35V 20% (25 X 30mm) 10mm 2750mA 2000 hr 85°C Bulk
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicEEUHD1E682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of TDK B41252A7688M000 provided by its distributors.

Cap Aluminum 6800uF 35V 20% (22 X 40mm) 10mm 2610mA 2000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 2.61A@120Hz 10mm 35V 6800uF Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
CAP, 6800µF, 35V, ALU ELEC, SNAP-IN; Capacitance: 6800µF; Voltage Rating: 35V; Product Range: B41252 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance; Available until stocks are exhausted Alternative available
Cap, Alu Elec, 6800Uf, 35V, Snap-In; Capacitance:6800Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:B41252 Seriesrohs Compliant: Yes |EPCOS (TDK) B41252A7688M000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos