TDK B33331V7106J080

AC Film Capacitors incl. Motor Run, 10µF, 460V AC, 30mm(D) x 75mm(L)
$ 4.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B33331V7106J080.

TDK

Datasheet12 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B33331V7106J080 provided by its distributors.

AC Film Capacitors incl. Motor Run, 10µF, 460V AC, 30mm(D) x 75mm(L)
CAP FILM 10UF 5% 460VAC RADIAL
Cap, 10Μf, 460Vac, 5%, Pp, Can; Capacitance:10Μf; Voltage Rating:460Vac; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:B33331V Series; Capacitor Case Style:Can; Capacitor Terminals:Quick Rohs Compliant: Yes |Epcos B33331V7106J080
TDK B33331V7106J080 ポリプロピレンコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B33331V7106J080.