TDK B32916A3685M000

Epcos B32916 6.8uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
$ 8.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32916A3685M000.

TDK

Datasheet21 pages5 years ago

element14 APAC

Farnell

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Epcos B32926 6.8uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Film 6.8uF 305VAC PP 10% 41.5 X 20 X 39.5mm RDL 37.5mm Bulk

Descriptions

Descriptions of TDK B32916A3685M000 provided by its distributors.

Epcos B32916 6.8uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Cap Film Suppression X1 6.8uF 760VDC/330VAC PP 20% (42 X 28 X 42.5mm) Radial 37.5mm 110C Automotive Bulk
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
CAP, 6.8µF, 20%, PP; Capacitance: 6.8µF; Suppression Class: X1; Product Range: -; Voltage Rating X: 330V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/dt Rating: 100V/µs; C
CAPACITOR, CLASS X1, 6.8UF, 330VAC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:330VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:37.5mm; SVHC:No SVHC (18-Jun-2010); External Depth:28mm; External Length / Height:42.5mm; External Width:41.5mm; Lead Diameter:1mm; No. of Pins:2; Operating Temperature Max:110°C

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32916A3685M