TDK B32912A3224K

Capacitor Polypropylene Pp Film 0.22UF 330VAC 10%, Radial
$ 0.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912A3224K.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Epcos B32652 220nF Polypropylene Film Cap 250V ac; 630V dc +/-10%; Through Hole
Yageo GroupR46KI322050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 220nF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR46KN322050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of TDK B32912A3224K provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM 0.22UF 330VAC 10%, RADIAL
FILM CAPACITOR Radial film capacitor 10% 220nF 330V
Cap Film Suppression X1 0.22uF 760VDC/330VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110C Automotive Bulk
CAPACITOR PP FILM 0.22UF 330VAC 10%, RAD; CAPACITOR PP FILM 0.22UF 330VAC 10%, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:330VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos