TDK B32776E8306K

Epcos B32776 30uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
$ 9.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32776E8306K.

Newark

Datasheet43 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

KYOCERA AVXFB37M6A0306KC
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 30uF
Cap Film 30uF 800V PP 10%( 42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 105C Bulk
PanasonicEZP-E80306MTA
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Wound 52.5mm 0.007 Ohm 105C Automotive Bulk
Cap Film 30uF 700V PP 10% (42 X 30 X 45mm) Radial 37.5mm 0.0022 Ohm 105C Bulk
Yageo GroupC4AEJBW5300A3LJ
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of TDK B32776E8306K provided by its distributors.

Epcos B32776 30uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Cap Film 30uF 800V PP 10%( 42 X 30 X 45mm) Radial 37.5mm 0.005 Ohm 105C Bulk
CAPACITOR, DC LINK, 30UF, 800V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:30µF; Capacitance Tolerance:± 10%; Voltage Rating:800VDC; ESR:0.005ohm; Life Time @ Temperature:100000 hours @ 70°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:37.5mm; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (18-Jun-2010); External Depth:30mm; External Length / Height:45mm; External Width:42mm; Lead Diameter:1mm; No. of Pins:2; Operating Temperature Max:105°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos