TDK B32774D4505K000

Cap Film 5uF 450V PP 10% (31.5 X 11 X 21mm) Radial 27.5mm 0.0085 Ohm 105C Bulk
$ 1.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32774D4505K000.

TME

Datasheet50 pages3 years ago

Burklin Elektronik

Farnell

Newark

Ciiva

CAD Models

Download TDK B32774D4505K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KW447000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR463R447000M2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 4.7 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Epcos B32926 4.7uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole

Descriptions

Descriptions of TDK B32774D4505K000 provided by its distributors.

Cap Film 5uF 450V PP 10% (31.5 X 11 X 21mm) Radial 27.5mm 0.0085 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 5uF, 450V DC, 11mm(W) x 21mm(H) x 31.5mm(L)
5uF -40鈩儈+105鈩 卤10% 450V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
MKP film capacitor, 5 µF, ±10 %, 450 V (DC), PP, 27.5 mm, B32774D4505K000
Film Capacitor, B32774 Series, 5 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |Epcos B32774D4505K000
FILM CAPACITOR Radial Film Capacitor 20% 5muF 450V
CAP, 5µF, 450V, 10%, PP; Capacitance: 5µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32774 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos