TDK B32654A1154J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
$ 1.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32654A1154J000.

TDK

Datasheet61 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.15UF 300VAC 20%, RADIAL
Epcos B32023 150nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole

Descriptions

Descriptions of TDK B32654A1154J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 1600V PP 5% (31.5 X 18 X 27.5mm) Radial 27.5mm 100C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.15uF, 1600V DC, 18mm(W) x 27.5mm(H) x 31.5mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 0.15Μf, 1.6 Kv, 5%, Pp; Capacitance:0.15Μf; Voltage Rating:1.6Kv; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:B32654 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Rohs Compliant: Yes |EPCOS (TDK) B32654A1154J000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos