TDK B32654A1104J

Cap Film 0.1uF 1600V PP 5% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32654A1104J.

IHS

Datasheet39 pages13 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR76UR31004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 2000V PP 5% (26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Yageo GroupR76TR31004030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-HC3B104JA
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1250V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32654A1104J provided by its distributors.

Cap Film 0.1uF 1600V PP 5% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
FILM CAP MKP BOX 0.1µF 5% 1600Vdc LS 27.5mm
CAPACITOR, 0.1UF, 1600V; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1.6kV; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.1UF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:1600VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:24.5mm; External Length / Height:31.5mm; External Width:14mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:500V; Voltage Rating VDC:1600V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32654-A1104-J