TDK B32653A4474J000

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A4474J000.

TDK

Datasheet61 pages5 years ago

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-FD2W474JB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W474JB
Cap Film 0.47uF 400V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100C Bulk
PanasonicECWF2W474JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR75MN34704030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK B32653A4474J000 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 400V PP 5% (26.5 X 8.5 X 16.5mm) Radial 22.5mm 110C Automotive Bulk
-55鈩儈+100鈩 卤5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 400V DC, 8.5mm(W) x 16.5mm(H) x 26.5mm(L)
CAPACITOR, 0.47UF 400V; Capacitance: 0.47µF; Capacitance Tolerance: ± 5%; Capacitor Dielectric Type: Polypropylene (PP); Voltage Rating: 400V; Capacitor Terminals: Radial Leaded; Lead Spacing: 22.5mm; Operating Temperature Ran
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos