TDK B32653A2153J000

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A2153J000.

TDK

Datasheet61 pages5 years ago

Farnell

Newark

Burklin Elektronik

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR73TN21504000J
Cap Film 0.015uF 1600V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105C Automotive Bulk
PanasonicECW-HA3C153JQ
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 18.5mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C153JB
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 18.5mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 6939
PanasonicECW-H16153JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of TDK B32653A2153J000 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 2000V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive AEC-Q200 Bulk
MKP film capacitor, 15 nF, ±5 %, 2 kV (DC), PP, 22.5 mm, B32653A2153J000
Film Capacitor, B32653 Series, 0.015 F, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |EPCOS (TDK) B32653A2153J000
Metallized Polypropylene Capacitors (MKP/MFP), 0.015uF, 2000V DC, 11mm(W) x 20.5mm(H) x 26.5mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos