TDK B32652J1332J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652J1332J000.

TDK

Datasheet61 pages5 years ago

Farnell

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 6920
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
EPCOS B32672L8332J CAPACITOR POLYPROPYLENE PP FILM, 3300PF, 700VAC, 5%, RADIAL
PanasonicECW-HA3C332J4
Cap Film 0.0033uF 1600V PP 5% (17.8 X 5.6 X 13.4mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR73RI1330SE00J
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652J1332J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 1600V PP 5% (18 X 6 X 11mm) Radial 15mm 110C Automotive Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.0033uF, 1600V DC, 6mm(W) x 11mm(H) x 18mm(L)
3.3nF -55鈩儈+100鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32652 Series, 3300 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Epcos B32652J1332J000
CAP, 3300PF, 1.6 KV, 5%, PP; Capacitance: 3300pF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32652 Series; Capacitor Case Style: -; Capacitor Terminals: Ra
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos