TDK B32652A4104J189

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A4104J189.

TDK

Datasheet61 pages5 years ago

EPCOS

Ciiva

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32652A4104J189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECWFE2W104J
Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-F2W104JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75MI3100AA30J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE450KB6100JR06
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A4104J189 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 110C T/R Automotive AEC-Q200
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 400V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
Cap, 0.1Uf, 400V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32652A4104J189
100nF -55鈩儈+100鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
B32652 FILM CAPACITOR Radial Film Capacitor 5% 100nF 200V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos