TDK B32651A7682J000

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32651A7682J000.

TDK

Datasheet61 pages5 years ago

Newark

Farnell

TME

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-HA3C682J4
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR73QI16804030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C682JQ
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 15mm 105C Ammo
Cap Film 0.0068uF 1600V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32651A7682J000 provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.0068uF, 1250V DC, 6mm(W) x 12mm(H) x 13mm(L)
B32651 FILM CAPACITOR Radial Film Capacitor 5% 6.8nF 450V
CAP, 6800PF, 1.25 KV, 5%, PP; Capacitance: 6800pF; Voltage Rating: 1.25kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32651 Series; Capacitor Case Style: -; Capacitor Terminals:
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos