TDK B32621A6332J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A6332J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-H8302RJV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32621A6332J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 630V PP 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.0033uF, 630V DC, 4mm(W) x 9mm(H) x 13mm(L)
EPCOS B32621A6332J000 Film Capacitor, 3300 pF, 630 V, B32621 Series,5%, Radial Leaded, PP (Polypropylene)
FILM CAPACITOR Radial Film Capacitor 5% 3.3nF 630V
CAP, 3300PF, 630V, 5%, PP; Capacitance: 3300pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32621 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Capacitor Polypropylene Pp Film, 3300Pf, 630V, 5%, Radial; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3300Pf; Capacitance Tolerance:± 5%; Voltage(Ac):400V; Voltage(Dc):630V Rohs Compliant: Yes |EPCOS (TDK) B32621A6332J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos