TDK B32621A6223K289

Epcos B32621 22nF Polypropylene Film Capacitor 400VAC; 630VDC +/-10%; Thru Hole
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A6223K289.

TDK

Datasheet30 pages5 years ago

Newark

RS (Formerly Allied Electronics)

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32621A6223K289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Safety Capacitor, 0.022 uF, 530 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Yageo GroupR46KI22200001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR463I22205001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR46KF222050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cap Film Suppression X2 0.022uF 305VAC PP 10% (13 X 4 X 9mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of TDK B32621A6223K289 provided by its distributors.

Epcos B32621 22nF Polypropylene Film Capacitor 400VAC; 630VDC +/-10%; Thru Hole
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.022uF, 630V DC, 6mm(W) x 12mm(H) x 13mm(L)
22nF -55鈩儈+105鈩 卤10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAPACITOR Radial Film Capacitor 10% 22nF 630V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 22000Pf, 630V, 10%, Pp; Capacitance:22000Pf; Voltage Rating:630V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:B32621 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded;rohs Compliant: Yes |EPCOS (TDK) B32621A6223K289

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos