TDK B32621A6222J289

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A6222J289.

TDK

Datasheet30 pages5 years ago

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR76PD1220SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR79PC1220Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupPHE426MK4220JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 3916
PanasonicECW-H8202JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.002uF, Through Hole Mount

Descriptions

Descriptions of TDK B32621A6222J289 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.0022uF, 630V DC, 4mm(W) x 7mm(H) x 13mm(L)
Cap Film 0.0022uF 630V PP 5% (13 X 4 X 7mm) Radial 10mm 105C Automotive Ammo Pack
FILM CAP MKP BOX 0.0022µF 5% 630Vdc LS 10mm
FILM CAPACITOR Radial Film Capacitor 5% 2.2nF 400V
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.0022µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos