TDK B32621A0103K289

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A0103K289.

TDK

Datasheet30 pages5 years ago

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B32652 10nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR413I21005000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I2100DQ00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I21000000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Epcos B32654 10nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of TDK B32621A0103K289 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.01uF, 1000V DC, 6mm(W) x 12mm(H) x 13mm(L)
10nF -55鈩儈+105鈩 卤10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
Cap, 0.01Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Epcos B32621A0103K289
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32621-A0103-K289
  • B32621A0103K289.