TDK B32620A6153J289

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A6153J289.

TDK

Datasheet30 pages5 years ago

Ciiva

EPCOS

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-F6153JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.015uF,5%,Blk ST
PanasonicECW-H8153HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR73PI21504000J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupPHE426MA5150JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, 5116
Yageo GroupPHE450MK5150JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-F6153JLB
Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6153JLB

Descriptions

Descriptions of TDK B32620A6153J289 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.015uF, 630V DC, 6mm(W) x 12mm(H) x 10.3mm(L)
15nF -55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
Capacitor, 0.015Uf, 400Vac, 630Vdc Rohs Compliant: Yes |Epcos B32620A6153J289
FILM CAP MKP BOX 0.015µF 5% 630Vdc LS 7.5mm
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620 A6153J289
  • B32620A6153J289.