TDK B32620A3104J000

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.329
Production

Price and Stock

DistributorSKUMinPkg
DigiKey495-1294-ND2,4131Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A3104J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-F2104JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECWF2104JAB
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE426HA6100JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.1uF, 5118
Yageo GroupR79IC3100AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F2W104JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A3104J000 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PP 5% (10.3 X 6 X 12mm) Radial Stacked 7.5mm 105C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 250V DC, 6mm(W) x 12mm(H) x 10.3mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 100nF 250V
CAP, 0.1µF, 250V, 5%, PP; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32620 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos