TDK B32620A0222J000

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A0222J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32620A0222J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-H12222JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
PanasonicECW-H12222RJV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7126
Yageo GroupPHE450PK4220JR05
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR76QF1220SE00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200+/-100Ppm/Cel Tc, 0.0022Uf, Through
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A0222J000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 1000V PP 5% (10 X 4 X 8.5mm) Radial 7.5mm 105°C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.0022uF, 1000V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
EPCOS B32620A0222J000 Film Capacitor, 2200 pF, 1 kV, B32620 Series,5%, Radial Leaded, PP (Polypropylene)
Capacitor Polypropylene Pp Film, 2200Pf, 1000V, 5%, Radial; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2200Pf; Capacitance Tolerance:± 5%; Voltage(Ac):500V; Voltage(Dc):1Kv Rohs Compliant: Yes |Epcos B32620A0222J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos