TDK B32562J6474K

Cap Film 0.47uF 400V PET 10%( 16.5 X 7.3 X 9.3mm) Radial Stacked 15mm 125C Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J6474K.

IHS

Datasheet32 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.47uF 450V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.47uF 250V PET 10%( 11.5 X 6.3 X 8.5mm) Radial Stacked 10mm 125C Bulk
PanasonicECQE4474KF
CAP FILM 0.47UF 10% 400VDC RAD / 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Yageo GroupR82DC3470DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60K
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32562J6474K provided by its distributors.

Cap Film 0.47uF 400V PET 10%( 16.5 X 7.3 X 9.3mm) Radial Stacked 15mm 125C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Epcos 470nF +/-10% 200V ac; 400V dc; B32562 Through Hole Polyester Film Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 15 mm Capacitance: 470 nF Rated voltage: 400 VDC / 200 VAC ø d: 0.6 mm
CAPACITOR, FILM, 470NF, 400V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:470nF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 85°C; Capacitor Mounting:Through Hole ;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:7.3mm; External Length / Height:9.3mm; External Width:16.5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J6474-K
  • B32562-J6474K