TDK B32560J0225K000

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J0225K000.

Burklin Elektronik

Datasheet46 pages7 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Yageo GroupRSBCC4220Z310K
Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 10% (10.3 X 6 X 12mm) Radial Stacked 7.5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32560J0225K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63VDC/40VAC PET 10% 9 X 6.5 X 8.2mm RDL 7.5mm Bulk
Film Capacitor, B32560 Series, 2.2 F, 10%, Pet (Polyester), 63 V
Metallized Polyester Capacitors (MKT), 2.2uF, 63V DC, 6.5mm(W) x 8.2mm(H) x 9mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 2.2muF 63V
CAP, 2.2µF, 63V, 10%, PET; Capacitance: 2.2µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos