TDK B32529C1473K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1473K.

IHS

Datasheet45 pages12 years ago

Newark

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82EC2470DQ60K
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.047uF 100V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125°C T/R
Yageo GroupR82EC2470AA60K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82EC2470Z360K
Cap Film 0.047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32529C1473K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Epcos 47nF +/-10% 100 VDC; 63 V ac; B32529 Thru Hole Polyester Film Capacitor
CAPACITOR, 0.047UF, 100V; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.047UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1473-K