TDK B32529C0822J000

Cap Film 0.0082uF 63V PET 5% Radial 5mm 125C Bulk
$ 0.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0822J000.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Cap Film 0.0082uF 250V PET 5% Radial 5mm 125C Ammo Pack
Cap Film 0.0082uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Ammo Pack
PanasonicECQ-U2A822ML
ECQ UL, X-2 Met Poly Film Cap Molded 275VAC, 0.0082uF, 20%, L/S =12.5mm, Blk ST
PanasonicECQ-E6822KF
Cap Film 0.0082uF 630V PET 10% (12 X 4.9 X 10mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of TDK B32529C0822J000 provided by its distributors.

Cap Film 0.0082uF 63V PET 5% Radial 5mm 125C Bulk
卤5% 63V 8.2nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
Cap, Film, Pet, 8200Pf, 63V, Radial; Capacitance:8200Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32529C0822J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos