TDK B32529C0563J000

Cap Film 0.056UF 5% 63VDC Radial
$ 0.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0563J000.

Farnell

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
Restocked

Related Parts

PanasonicECQ-E2563JB
Cap Film 0.056uF 250V PET 5%( 7.9 X 4.7 X 7.7mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-V1H563JL
Cap Film 0.056uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk
FILM CAP MKT BOX 0.056µF 5% 100Vdc LS 5mm
PanasonicECQ-V1H563JL3
Cap Film 0.056uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack

Descriptions

Descriptions of TDK B32529C0563J000 provided by its distributors.

CAP FILM 0.056UF 5% 63VDC RADIAL
FILM CAP MKT BOX 0.056 F 5% 63VDC LS 5MM
Cap, Film, Pet, 56000Pf, 63V, Radial; Capacitance:56000Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32529C0563J000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C0563J000.