TDK B32529C0473K000

Cap Film 0.047uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0473K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.047uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
MKS film capacitor, 47 nF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C024701A00KSSD
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 2810
Yageo GroupR82EC2470DQ60K
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E4473KFA
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KFA
Yageo GroupR82EC2470AA60K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C0473K000 provided by its distributors.

Cap Film 0.047uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
MKT film capacitor, 47 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0473K000
Metallized Polyester Capacitors (MKT), 0.047uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap, 0.047Μf, 63V, 10%, Pet; Capacitance:47000Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Rohs Compliant: Yes |EPCOS (TDK) B32529C0473K000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C0473-K000
  • B32529-C0473K000