TDK B32529C0222K189

Cap Film 0.0022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0222K189.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC1220Z350K
Cap Film 0.0022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1220DQ50K
Film Capacitor, 2200 pF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1220AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap, 2200Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6222K189

Descriptions

Descriptions of TDK B32529C0222K189 provided by its distributors.

Cap Film 0.0022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C T/R
Metallized Polyester Capacitors (MKT), 0.0022uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap, Film, Pet, 2200Pf, 63V, Radial; Capacitance:2200Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32529C0222K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C0222K189.