TDK B32522C3155K000

Cap Film 1.5uF 250V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3155K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E2155RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKF
Cap Film 1.5uF 250V PET 10% (16.5 X 8.7 X 11mm) Radial 15mm 100°C Bulk
Cap Film 1.5uF 250V PET 10% (16.5 X 8.7 X 11mm) Radial 15mm Bulk
Cap Film 1.5uF 250V PET 10%( 26 X 8 X 21mm) Radial 22.5mm 105C Loose

Descriptions

Descriptions of TDK B32522C3155K000 provided by its distributors.

Cap Film 1.5uF 250V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
MKT film capacitor, 1.5 µF, ±10 %, 250 V (DC), PET, 15 mm, B32522C3155K000
Metallized Polyester Capacitors (MKT), 1.5uF, 250V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 1.5muF 250V
CAPACITOR POLY FILM 1.5UF 250V 10%, RADI
Capacitor Polyester Film 1.5Uf 250V 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V Rohs Compliant: Yes |Epcos B32522C3155K000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos