TDK B32521C6473J189

Cap Film 0.047uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C6473J189.

IHS

Datasheet31 pages20 years ago

Related Parts

Cap Film 0.047uF 400V PET 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
PanasonicECQE4473JF
Cap Film 0.047uF 400V PET 5% (12 X 5 X 8.3mm) Radial 10mm 105C Bulk
Yageo GroupR82MC2470DQ50J
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 5% (9 X 3.2 X 6.5mm) Radial 7.5mm 125C Bulk
Yageo GroupR82EC2470DQ60J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32521C6473J189 provided by its distributors.

Cap Film 0.047uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive T/R
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
FILM CAP MKT BOX 0.047µF 5% 400Vdc LS 10mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos