TDK B32521C6333K

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C6333K.

IHS

Datasheet31 pages20 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

PanasonicECQ-E4333KF
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 9mm) Radial 7.5mm Bulk
PanasonicECQ-E4333KFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.033uF, 10%, L/S =7.5mm, Blk C
Yageo GroupR60MF2330506AK
Cap Film 0.033uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
PanasonicECQE4333KFB
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.033uF, 10%, L/S =7.5mm, Blk C
Yageo GroupR82MC2330DQ50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR60MF2330AA6AK
Film Capacitor, 0.033 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32521C6333K provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
FILM CAP MKT BOX 0.033µF 10% 400Vdc LS 10mm
CAPACITOR, 33NF, 400V; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 33NF, 400V; SVHC:Dibutyl phthalate; Application:General Purpose; Capacitance:33nF; Tolerance, Capacitance:+5%, -10%; Voltage, Rating:400V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:10mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:9mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:10%; Voltage Rating, AC:200V; Voltage Rating, DC:400V; Width, External:4mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C6333-K
  • B32521C6333K..