TDK B32521C1474J189

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C1474J189.

TDK

Datasheet44 pages5 years ago

_legacy Avnet

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC3470DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
PanasonicECQ-V1474JM
Cap Film 0.47uF 100V PET 5% (10.2 X 6.8 X 10.5mm) Radial 7.5mm 105°C Bulk
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82EC3470Z370J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK B32521C1474J189 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.47uF, 100V DC, 4mm(W) x 9mm(H) x 13mm(L)
FILM CAP MKT BOX 0.47µF 5% 100Vdc LS 10mm
CAP FILM 0.47UF 5% 100VDC RADIAL
卤5% 100V 470nF -55鈩儈+125鈩 Film Capacitors ROHS
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C1474-J189