TDK B32520C1334K189

Capacitor, met Polyester (Mylar), 0.33Uf, 100Vdc, 10-% Tol, 10+% Tol |Epcos B32520C1334K189
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32520C1334K189.

TDK

Datasheet44 pages5 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.33uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Ammo Pack
Cap Film 0.33uF 100V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 100V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Yageo GroupR82EC3330Z370K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3330AA70K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32520C1334K189 provided by its distributors.

Capacitor, met Polyester (Mylar),0.33Uf,100Vdc,10-% Tol,10+% Tol |Epcos B32520C1334K189
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.33uF, 100V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
Epcos 330nF +/-10% 100 VDC; 63 VAC; B32520 Thru Hole Polyester Film Capacitor
FILM CAPACITOR Radial Film Capacitor 10% 330nF 100V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/56 Pitch: 7.5 mm Capacitance: 330 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm
CAP, 0.33µF, 100V, 10%, PET; Capacitance: 0.33µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32520 Series; Capacitor Case Style: -; Capacitor Terminals: Radia

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520C1334K189.