TDK B32362B2507J050

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 500uF, Stud Mount
$ 71.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32362B2507J050.

Newark

Datasheet0 pages0 years ago
Datasheet9 pages12 years ago

TDK

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cornell Dubilier947C471K102CDMS
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 470uF, Stud Mount
Cornell Dubilier947C491K801CBMS
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 490uF, Stud Mount
Cornell Dubilier947D501K112BJMSN
Cap Film 500uF 1100V PP 10% (90 X 150mm) Stud Mount Aluminum Cylindrical Can 0.0024 Ohm 85C
Cap Film 480uF 1100V PUR 10% (85 X 173mm) Stud Mount Aluminum Cylindrical Can 70C
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Power Film Capacitor Pec Mkp Dc 550 Μf 880 V Dc/Bulk |Epcos B25620B0557K881

Descriptions

Descriptions of TDK B32362B2507J050 provided by its distributors.

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 500uF, Stud Mount
500uF -40鈩儈+70鈩 卤5% 250V Plugin Polypropylene Film Capacitors (CBB) ROHS
Power Capacitors (Film), 1x500uF, 350V AC, 85mm(D) x 247mm(H)
Cap, Film, 500Uf, 675V, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:-; Capacitance:500Μf; Capacitance Tolerance:± 5%; Voltage(Ac):350V; Voltage(Dc):675V; Capacitor Mounting:Stud Mount - M12; Lead Spacing:35Mm |Epcos B32362B2507J050

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos