TDK B32362A4257J080

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 250uF, Stud Mount
$ 78.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32362A4257J080.

Newark

Datasheet0 pages0 years ago
Datasheet9 pages12 years ago

TDK

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 250uF, Stud Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 250uF, Stud Mount
Yageo GroupC44AFGR6250ZA0J
Cap Film 250uF 400V PP 5% (85 X 150mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85C Bulk
Cap Film 250uF 500V PP 5% (57.5 X 70 X 65mm) Plastic Rectangular Can 52.5mm 0.002 Ohm 105C
Cap Film 250uF 460VAC PP 5% (85 X 197mm) Stud Mount Metal Can 70C
Cornell Dubilier947C231K102CAIS
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 230uF, Stud Mount

Descriptions

Descriptions of TDK B32362A4257J080 provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 250uF, Stud Mount
Power Capacitors (Film), 1x250uF, 680V AC, 85mm(D) x 267mm(H)
FILM CAPACITOR Metal Film Capacitor 5% 250muF 480V
Cap, Film, 250Uf, 1.2Kv, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:-; Capacitance:250Μf; Capacitance Tolerance:± 5%; Voltage(Ac):680V; Voltage(Dc):1.2Kv; Capacitor Mounting:Stud Mount - M12; Lead Spacing:35Mm |Epcos B32362A4257J080

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos